
S99E-1 | |
|---|---|
DigiKey Part Number | 232-S99E-1-ND |
Manufacturer | |
Manufacturer Product Number | S99E-1 |
Description | CUTTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 9.75" (247.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 9.75" (247.7mm) | |
Features | Ergonomic, ESD Safe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | R1 390,41833 | R8 342,51 |

