
M406C | |
|---|---|
DigiKey Part Number | 232-1041-ND |
Manufacturer | |
Manufacturer Product Number | M406C |
Description | SMALL CARBIDE SLIM TAPER RELIEVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved (Slim) Full Flush 4.70" (119.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved (Slim) | |
Cut Edge | Full Flush | |
Length - Overall | 4.70" (119.4mm) | |
Features | Carbide Blades |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 966,49000 | R3 966,49 |
| 6 | R3 645,19167 | R21 871,15 |
| 12 | R3 528,12833 | R42 337,54 |
| 30 | R3 379,24033 | R101 377,21 |



