3.01 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-3011-D-M

DigiKey Part Number
RR12P3.01KDTR-ND - Tape & Reel (TR)
RR12P3.01KDCT-ND - Cut Tape (CT)
RR12P3.01KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-3011-D-M
Description
RES SMD 3.01KOHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-3011-D-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 856
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,52100R5,21
25R0,48400R12,10
50R0,45700R22,85
100R0,43350R43,35
250R0,40196R100,49
500R0,37944R189,72
1 000R0,35910R359,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,34072R1 703,60
10 000R0,28790R2 879,00
15 000R0,27747R4 162,05
25 000R0,26688R6 672,00
35 000R0,26583R9 304,05
50 000R0,26480R13 240,00
Manufacturers Standard Package