
RR1220P-3011-D-M | |
|---|---|
DigiKey Part Number | RR12P3.01KDTR-ND - Tape & Reel (TR) RR12P3.01KDCT-ND - Cut Tape (CT) RR12P3.01KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-3011-D-M |
Description | RES SMD 3.01KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-3011-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,55500 | R5,55 |
| 25 | R0,51080 | R12,77 |
| 50 | R0,48060 | R24,03 |
| 100 | R0,45540 | R45,54 |
| 250 | R0,42144 | R105,36 |
| 500 | R0,39860 | R199,30 |
| 1 000 | R0,37708 | R377,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,36300 | R1 815,00 |
| 10 000 | R0,34620 | R3 462,00 |
| 15 000 | R0,33721 | R5 058,15 |
| 25 000 | R0,32674 | R8 168,50 |
| 35 000 | R0,32034 | R11 211,90 |
| 50 000 | R0,31397 | R15 698,50 |




