
RR1220P-111-D | |
|---|---|
DigiKey Part Number | RR12P110DTR-ND - Tape & Reel (TR) RR12P110DCT-ND - Cut Tape (CT) RR12P110DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-111-D |
Description | RES SMD 110 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-111-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,52100 | R5,21 |
| 25 | R0,48400 | R12,10 |
| 50 | R0,45700 | R22,85 |
| 100 | R0,43350 | R43,35 |
| 250 | R0,40196 | R100,49 |
| 500 | R0,37944 | R189,72 |
| 1 000 | R0,35910 | R359,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,34072 | R1 703,60 |
| 10 000 | R0,30563 | R3 056,30 |
| 15 000 | R0,28630 | R4 294,50 |
| 25 000 | R0,26688 | R6 672,00 |
| 35 000 | R0,26583 | R9 304,05 |

