RR0816Q-14R3-D-16R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: R0,56330
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: R2,38650
Datasheet

Upgrade


WEC
In Stock: 2 000
Unit Price: R6,04944
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1 202
Unit Price: R5,04000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R0,71004
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R0,89619
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R1,02978
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R0,81110
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R0,38763
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R0,27424
Datasheet
14.3 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816Q-14R3-D-16R

DigiKey Part Number
RR0816Q-14R3-D-16R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0816Q-14R3-D-16R
Description
RES SMD 14.3 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14.3 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816Q-14R3-D-16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,27585R1 379,25
Manufacturers Standard Package