
RR0816P-6040-D-76A | |
|---|---|
DigiKey Part Number | RR08P604DTR-ND - Tape & Reel (TR) RR08P604DCT-ND - Cut Tape (CT) RR08P604DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-6040-D-76A |
Description | RES SMD 604 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-6040-D-76A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,43700 | R4,37 |
| 25 | R0,41000 | R10,25 |
| 50 | R0,38980 | R19,49 |
| 100 | R0,36970 | R36,97 |
| 250 | R0,34212 | R85,53 |
| 500 | R0,32330 | R161,65 |
| 1 000 | R0,30566 | R305,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,29390 | R1 469,50 |
| 10 000 | R0,28009 | R2 800,90 |
| 15 000 | R0,27270 | R4 090,50 |
| 25 000 | R0,26408 | R6 602,00 |
| 35 000 | R0,25880 | R9 058,00 |
| 50 000 | R0,25355 | R12 677,50 |



