
RR0510P-683-D | |
|---|---|
DigiKey Part Number | RR05P68.0KDTR-ND - Tape & Reel (TR) RR05P68.0KDCT-ND - Cut Tape (CT) RR05P68.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-683-D |
Description | RES SMD 68K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-683-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,40300 | R4,03 |
| 25 | R0,37640 | R9,41 |
| 50 | R0,35620 | R17,81 |
| 100 | R0,33780 | R33,78 |
| 250 | R0,31256 | R78,14 |
| 500 | R0,29542 | R147,71 |
| 1 000 | R0,27928 | R279,28 |
| 5 000 | R0,24719 | R1 235,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,21686 | R2 168,60 |
| 20 000 | R0,21472 | R4 294,40 |
| 30 000 | R0,21361 | R6 408,30 |
| 50 000 | R0,21235 | R10 617,50 |
| 70 000 | R0,21159 | R14 811,30 |
| 100 000 | R0,21085 | R21 085,00 |
| 120 000 | R0,21049 | R25 258,80 |
| 240 000 | R0,20925 | R50 220,00 |


