
RR0510P-431-D | |
|---|---|
DigiKey Part Number | RR05P430DTR-ND - Tape & Reel (TR) RR05P430DCT-ND - Cut Tape (CT) RR05P430DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-431-D |
Description | RES SMD 430 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-431-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,40900 | R4,09 |
| 25 | R0,38600 | R9,65 |
| 50 | R0,36320 | R18,16 |
| 100 | R0,34520 | R34,52 |
| 250 | R0,31936 | R79,84 |
| 500 | R0,30170 | R150,85 |
| 1 000 | R0,28550 | R285,50 |
| 5 000 | R0,25271 | R1 263,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,26143 | R2 614,30 |
| 20 000 | R0,24988 | R4 997,60 |
| 30 000 | R0,24372 | R7 311,60 |
| 50 000 | R0,23658 | R11 829,00 |
| 70 000 | R0,23221 | R16 254,70 |
| 100 000 | R0,22788 | R22 788,00 |


