4.22 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-4221-D

DigiKey Part Number
408-RR0510P-4221-DTR-ND - Tape & Reel (TR)
408-RR0510P-4221-DCT-ND - Cut Tape (CT)
408-RR0510P-4221-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-4221-D
Description
RES SMD 4.22KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-4221-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 970
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,42000R4,20
25R0,39640R9,91
50R0,37300R18,65
100R0,35460R35,46
250R0,32800R82,00
500R0,30986R154,93
1 000R0,29323R293,23
5 000R0,25955R1 297,75
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,26851R2 685,10
20 000R0,25665R5 133,00
30 000R0,25032R7 509,60
50 000R0,24298R12 149,00
70 000R0,23850R16 695,00
100 000R0,23405R23 405,00
Manufacturers Standard Package