
RG1005P-60R4-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG1005P-60R4-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-60R4-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-60R4-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-60R4-D-T10 |
Description | RES SMD 60.4 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-60R4-D-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,43700 | R4,37 |
| 25 | R0,40320 | R10,08 |
| 50 | R0,37980 | R18,99 |
| 100 | R0,35790 | R35,79 |
| 250 | R0,33272 | R83,18 |
| 500 | R0,31424 | R157,12 |
| 1 000 | R0,29726 | R297,26 |
| 5 000 | R0,26318 | R1 315,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,27228 | R2 722,80 |
| 20 000 | R0,26026 | R5 205,20 |
| 30 000 | R0,25386 | R7 615,80 |
| 50 000 | R0,24642 | R12 321,00 |
| 70 000 | R0,24188 | R16 931,60 |
| 100 000 | R0,23737 | R23 737,00 |

