
RG3216P-3902-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-3902-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-3902-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-3902-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-3902-D-T5 |
Description | RES SMD 39K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-3902-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,76400 | R17,64 |
| 25 | R1,64000 | R41,00 |
| 50 | R1,54940 | R77,47 |
| 100 | R1,46360 | R146,36 |
| 250 | R1,35844 | R339,61 |
| 500 | R1,28652 | R643,26 |
| 1 000 | R1,22047 | R1 220,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,18468 | R5 923,40 |
| 10 000 | R1,13472 | R11 347,20 |
| 15 000 | R1,10818 | R16 622,70 |
| 25 000 | R1,07743 | R26 935,75 |
| 35 000 | R1,05870 | R37 054,50 |
| 50 000 | R1,04012 | R52 006,00 |

