RG3216P-3302-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: R7,54600
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R34,30032
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R30,87029
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: R5,41324
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: R2,78967
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: R2,20324
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: R24,19561
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: R13,72013
Datasheet

Direct


YAGEO
In Stock: 3 113
Unit Price: R1,68000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 015
Unit Price: R4,54000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: R2,82895
Datasheet

Upgrade


YAGEO
In Stock: 911
Unit Price: R3,53000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R1,73306
Datasheet
33 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-3302-D-T5

DigiKey Part Number
RG3216P-3302-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216P-3302-D-T5
Description
RES SMD 33K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-3302-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,87650R4 382,50
Manufacturers Standard Package