
RG3216P-2703-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-2703-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-2703-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-2703-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2703-D-T5 |
Description | RES SMD 270K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2703-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,68000 | R16,80 |
| 25 | R1,55960 | R38,99 |
| 50 | R1,47540 | R73,77 |
| 100 | R1,39470 | R139,47 |
| 250 | R1,29392 | R323,48 |
| 500 | R1,22534 | R612,67 |
| 1 000 | R1,16233 | R1 162,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,11195 | R5 559,75 |
| 10 000 | R1,06504 | R10 650,40 |
| 15 000 | R1,04013 | R15 601,95 |
| 25 000 | R1,01126 | R25 281,50 |
| 35 000 | R0,99369 | R34 779,15 |
| 50 000 | R0,97625 | R48 812,50 |
| 60 000 | R0,96780 | R58 068,00 |
| 120 000 | R0,93825 | R112 590,00 |
| 125 000 | R0,93663 | R117 078,75 |

