
RG3216P-2202-B-T1 | |
|---|---|
DigiKey Part Number | 408-RG3216P-2202-B-T1TR-ND - Tape & Reel (TR) 408-RG3216P-2202-B-T1CT-ND - Cut Tape (CT) 408-RG3216P-2202-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2202-B-T1 |
Description | RES SMD 22K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2202-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R3,46200 | R34,62 |
| 25 | R3,21960 | R80,49 |
| 50 | R3,03820 | R151,91 |
| 100 | R2,87010 | R287,01 |
| 250 | R2,66848 | R667,12 |
| 500 | R2,53034 | R1 265,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,61134 | R2 611,34 |
| 2 000 | R2,48910 | R4 978,20 |
| 3 000 | R2,42364 | R7 270,92 |
| 5 000 | R2,34738 | R11 736,90 |
| 7 000 | R2,30073 | R16 105,11 |
| 10 000 | R2,25426 | R22 542,60 |

