
RG1005N-6191-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1005N-6191-W-T1TR-ND - Tape & Reel (TR) 408-RG1005N-6191-W-T1CT-ND - Cut Tape (CT) 408-RG1005N-6191-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-6191-W-T1 |
Description | RES SMD 6.19K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-6191-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,62000 | R14,62 |
| 10 | R12,18300 | R121,83 |
| 25 | R11,30560 | R282,64 |
| 50 | R10,68740 | R534,37 |
| 100 | R10,11940 | R1 011,94 |
| 250 | R9,44316 | R2 360,79 |
| 500 | R8,98880 | R4 494,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R9,18204 | R9 182,04 |
| 2 000 | R8,79412 | R17 588,24 |
| 3 000 | R8,58808 | R25 764,24 |
| 5 000 | R8,34927 | R41 746,35 |
| 7 000 | R8,20390 | R57 427,30 |
| 10 000 | R8,05969 | R80 596,90 |
| 12 000 | R7,98964 | R95 875,68 |

