RG2012N-203-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 14 243
Unit Price: R6,72000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 14 524
Unit Price: R8,07000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R12,14590
Datasheet

Upgrade


Vishay Dale
In Stock: 4 340
Unit Price: R10,59000
Datasheet

Upgrade


Vishay Dale
In Stock: 687
Unit Price: R10,75000
Datasheet

Similar


Vishay Dale
In Stock: 3 554
Unit Price: R29,74000
Datasheet
20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-203-B-T1

DigiKey Part Number
RG2012N-203-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012N-203-B-T1
Description
RES SMD 20K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-203-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types