RG1608P-363-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: R3,58449
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: R4,35560
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: R3,08673
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: R3,32047
Datasheet

Direct


Panasonic Industry
In Stock: 20 830
Unit Price: R1,68000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: R3,84711
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: R0,82958
Datasheet

Direct


YAGEO
In Stock: 13 296
Unit Price: R2,35000
Datasheet

Direct


Vishay Dale
In Stock: 11 500
Unit Price: R3,86000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: R6,51508
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 016
Unit Price: R4,03000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 690
Unit Price: R5,88000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 366
Unit Price: R7,39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R11,69656
Datasheet
36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-363-B-T1

DigiKey Part Number
RG1608P-363-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-363-B-T1
Description
RES SMD 36K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-363-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types