
RG1608P-1691-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-1691-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-1691-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-1691-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-1691-D-T5 |
Description | RES SMD 1.69KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1691-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,63900 | R6,39 |
| 25 | R0,59840 | R14,96 |
| 50 | R0,56460 | R28,23 |
| 100 | R0,53440 | R53,44 |
| 250 | R0,49540 | R123,85 |
| 500 | R0,46816 | R234,08 |
| 1 000 | R0,44312 | R443,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,42696 | R2 134,80 |
| 10 000 | R0,40743 | R4 074,30 |
| 15 000 | R0,39700 | R5 955,00 |
| 25 000 | R0,38485 | R9 621,25 |
| 35 000 | R0,37743 | R13 210,05 |
| 50 000 | R0,37004 | R18 502,00 |

