15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-153-D-T5

DigiKey Part Number
408-RG1608P-153-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-153-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-153-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-153-D-T5
Description
RES SMD 15K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-153-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 530
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,60500R6,05
25R0,57120R14,28
50R0,53780R26,89
100R0,50920R50,92
250R0,47184R117,96
500R0,44598R222,99
1 000R0,42195R421,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,40074R2 003,70
10 000R0,38241R3 824,10
15 000R0,37262R5 589,30
25 000R0,33710R8 427,50
35 000R0,33584R11 754,40
50 000R0,33460R16 730,00
Manufacturers Standard Package