
RG1608P-134-B-T5 | |
|---|---|
DigiKey Part Number | RG16P130KBTR-ND - Tape & Reel (TR) RG16P130KBCT-ND - Cut Tape (CT) RG16P130KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-134-B-T5 |
Description | RES SMD 130K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-134-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,76400 | R17,64 |
| 25 | R1,64000 | R41,00 |
| 50 | R1,54600 | R77,30 |
| 100 | R1,46030 | R146,03 |
| 250 | R1,35576 | R338,94 |
| 500 | R1,28348 | R641,74 |
| 1 000 | R1,21762 | R1 217,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,18186 | R5 909,30 |
| 10 000 | R1,13202 | R11 320,20 |
| 15 000 | R1,10554 | R16 583,10 |
| 25 000 | R1,07484 | R26 871,00 |
| 35 000 | R1,05616 | R36 965,60 |
| 50 000 | R1,03761 | R51 880,50 |


