
RG1005P-82R5-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-82R5-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-82R5-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-82R5-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-82R5-B-T5 |
Description | RES SMD 82.5 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-82R5-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R2,28500 | R22,85 |
| 25 | R2,11720 | R52,93 |
| 50 | R1,99960 | R99,98 |
| 100 | R1,88880 | R188,88 |
| 250 | R1,75432 | R438,58 |
| 500 | R1,66192 | R830,96 |
| 1 000 | R1,57790 | R1 577,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,33441 | R6 672,05 |
| 10 000 | R1,25412 | R12 541,20 |
| 15 000 | R1,24894 | R18 734,10 |
| 25 000 | R1,24305 | R31 076,25 |
| 35 000 | R1,23951 | R43 382,85 |
| 50 000 | R1,23603 | R61 801,50 |
| 60 000 | R1,23435 | R74 061,00 |
| 120 000 | R1,22094 | R146 512,80 |
| 125 000 | R1,21891 | R152 363,75 |

