
RG1005P-104-D-T10 | |
|---|---|
DigiKey Part Number | RG10P100KDTR-ND - Tape & Reel (TR) RG10P100KDCT-ND - Cut Tape (CT) RG10P100KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-104-D-T10 |
Description | RES SMD 100K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-104-D-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,40300 | R4,03 |
| 25 | R0,38320 | R9,58 |
| 50 | R0,36300 | R18,15 |
| 100 | R0,34110 | R34,11 |
| 250 | R0,31660 | R79,15 |
| 500 | R0,29944 | R149,72 |
| 1 000 | R0,28315 | R283,15 |
| 5 000 | R0,25065 | R1 253,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,23463 | R2 346,30 |
| 20 000 | R0,23237 | R4 647,40 |
| 30 000 | R0,23119 | R6 935,70 |
| 50 000 | R0,22985 | R11 492,50 |
| 70 000 | R0,22703 | R15 892,10 |
| 100 000 | R0,22280 | R22 280,00 |
| 120 000 | R0,22074 | R26 488,80 |
| 240 000 | R0,21355 | R51 252,00 |
| 250 000 | R0,21316 | R53 290,00 |


