PXV1220S-2DBN4-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 226
Unit Price: R235,93000
Datasheet

Parametric Equivalent


Susumu
In Stock: 410
Unit Price: R235,93000
Datasheet

Parametric Equivalent


Susumu
In Stock: 198
Unit Price: R235,93000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: R135,81682
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: R135,81682
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: R135,81682
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: R135,81682
Datasheet
RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXV1220S-2DBN4-T

DigiKey Part Number
PXV1220S-2DBN4-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PXV1220S-2DBN4-T
Description
RF ATTENUATOR 2DB 50OHM 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
63mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R135,81682R135 816,82
Manufacturers Standard Package