
KRL3264E-C-1R00-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3264E-C-1R00-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264E-C-1R00-F-T1CT-ND - Cut Tape (CT) 408-KRL3264E-C-1R00-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-1R00-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,77000 | R12,77 |
| 10 | R7,78000 | R77,80 |
| 25 | R6,65440 | R166,36 |
| 50 | R6,00580 | R300,29 |
| 100 | R5,48990 | R548,99 |
| 250 | R4,96728 | R1 241,82 |
| 500 | R4,66480 | R2 332,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,51305 | R4 513,05 |
| 2 000 | R4,31804 | R8 636,08 |
| 3 000 | R4,22290 | R12 668,70 |
| 5 000 | R4,11984 | R20 599,20 |
| 7 000 | R4,06076 | R28 425,32 |
| 10 000 | R4,00490 | R40 049,00 |
| 12 000 | R3,97875 | R47 745,00 |
| 24 000 | R3,89251 | R93 420,24 |
| 25 000 | R3,88802 | R97 200,50 |

