
KRL3216T4A-M-R047-F-T1 | |
|---|---|
DigiKey Part Number | 408-1978-2-ND - Tape & Reel (TR) 408-1978-1-ND - Cut Tape (CT) 408-1978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4A-M-R047-F-T1 |
Description | RES 0.047 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4A-M-R047-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,52000 | R22,52 |
| 10 | R14,80400 | R148,04 |
| 25 | R12,70400 | R317,60 |
| 50 | R11,37960 | R568,98 |
| 100 | R10,25380 | R1 025,38 |
| 250 | R9,01972 | R2 254,93 |
| 500 | R8,24808 | R4 124,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,74412 | R7 744,12 |
| 2 000 | R7,17573 | R14 351,46 |
| 3 000 | R6,88381 | R20 651,43 |
| 5 000 | R6,55353 | R32 767,65 |
| 7 000 | R6,35676 | R44 497,32 |
| 10 000 | R6,16453 | R61 645,30 |
| 12 000 | R6,07234 | R72 868,08 |
| 24 000 | R5,75592 | R138 142,08 |
| 25 000 | R5,73886 | R143 471,50 |

