33 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3216T4A-M-R033-F-T1

DigiKey Part Number
408-1977-2-ND - Tape & Reel (TR)
408-1977-1-ND - Cut Tape (CT)
408-1977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3216T4A-M-R033-F-T1
Description
RES 0.033 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL3216T4A-M-R033-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±35ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
-
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R22,52000R22,52
10R14,80400R148,04
25R12,70400R317,60
50R11,37960R568,98
100R10,25380R1 025,38
250R9,01972R2 254,93
500R8,24808R4 124,04
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R7,74412R7 744,12
2 000R7,17573R14 351,46
3 000R6,88381R20 651,43
5 000R6,55353R32 767,65
7 000R6,35676R44 497,32
10 000R6,16453R61 645,30
12 000R6,07234R72 868,08
24 000R5,75592R138 142,08
25 000R5,73886R143 471,50
Manufacturers Standard Package