
KRL1220E-M-R005-G-T5 | |
|---|---|
DigiKey Part Number | 408-1539-2-ND - Tape & Reel (TR) 408-1539-1-ND - Cut Tape (CT) 408-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R005-G-T5 |
Description | RES 0.005 OHM 2% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±2% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R005-G-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R4,18400 | R41,84 |
| 25 | R3,54240 | R88,56 |
| 50 | R3,13560 | R156,78 |
| 100 | R2,79450 | R279,45 |
| 250 | R2,41776 | R604,44 |
| 500 | R2,18216 | R1 091,08 |
| 1 000 | R1,98186 | R1 981,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,65761 | R8 288,05 |
| 10 000 | R1,53863 | R15 386,30 |
| 15 000 | R1,47751 | R22 162,65 |
| 25 000 | R1,40838 | R35 209,50 |
| 35 000 | R1,36718 | R47 851,30 |
| 50 000 | R1,32694 | R66 347,00 |
| 60 000 | R1,30765 | R78 459,00 |
| 120 000 | R1,24141 | R148 969,20 |
| 125 000 | R1,23930 | R154 912,50 |

