10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220E-C-R010-F-T1

DigiKey Part Number
408-KRL1220E-C-R010-F-T1TR-ND - Tape & Reel (TR)
408-KRL1220E-C-R010-F-T1CT-ND - Cut Tape (CT)
408-KRL1220E-C-R010-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1220E-C-R010-F-T1
Description
CURRENT SENSE RESISTORS, 0805, 0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 650
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,56000R7,56
10R4,26800R42,68
25R3,54240R88,56
50R3,12900R156,45
100R2,79950R279,95
250R2,46548R616,37
500R2,27290R1 136,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R1,91918R1 919,18
2 000R1,86449R3 728,98
3 000R1,85460R5 563,80
5 000R1,80824R9 041,20
7 000R1,77537R12 427,59
10 000R1,74273R17 427,30
12 000R1,73965R20 875,80
24 000R1,72896R41 495,04
25 000R1,72839R43 209,75
Manufacturers Standard Package