HTC1005-1E-R50-T35-L5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 16 500
Unit Price: R16,13000
Datasheet
0.5 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTC1005-1E-R50-T35-L5

DigiKey Part Number
408-1075-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HTC1005-1E-R50-T35-L5
Description
CAP THIN FILM 0.5PF 25V 0402
Customer Reference
Detailed Description
0.5 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HTC1005-1E-R50-T35-L5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
0.5 pF
Tolerance
±0.035pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-40°C ~ 85°C
Features
General Purpose
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes