
HRG3216P-7502-B-T1 | |
|---|---|
DigiKey Part Number | 408-HRG3216P-7502-B-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-7502-B-T1CT-ND - Cut Tape (CT) 408-HRG3216P-7502-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-7502-B-T1 |
Description | RES SMD 75K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-7502-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,96000 | R14,96 |
| 10 | R12,43500 | R124,35 |
| 25 | R11,53440 | R288,36 |
| 50 | R10,90240 | R545,12 |
| 100 | R10,32270 | R1 032,27 |
| 250 | R9,63140 | R2 407,85 |
| 500 | R9,16692 | R4 583,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R9,50065 | R9 500,65 |
| 2 000 | R9,09811 | R18 196,22 |
| 3 000 | R8,88444 | R26 653,32 |
| 5 000 | R8,63665 | R43 183,25 |
| 7 000 | R8,48583 | R59 400,81 |
| 10 000 | R8,33613 | R83 361,30 |

