
VZH221M1CTR-0607S | |
|---|---|
DigiKey Part Number | 4403-VZH221M1CTR-0607STR-ND - Tape & Reel (TR) 4403-VZH221M1CTR-0607SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VZH221M1CTR-0607S |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,66300 | R36,63 |
| 50 | R2,68200 | R134,10 |
| 100 | R2,36600 | R236,60 |
| 500 | R1,82256 | R911,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,65049 | R1 650,49 |
| 2 000 | R1,50741 | R3 014,82 |
| 3 000 | R1,43517 | R4 305,51 |
| 5 000 | R1,35454 | R6 772,70 |
| 7 000 | R1,30714 | R9 149,98 |
| 10 000 | R1,26131 | R12 613,10 |

