
VEJ221M1CTR-0607S | |
|---|---|
DigiKey Part Number | 4403-VEJ221M1CTR-0607STR-ND - Tape & Reel (TR) 4403-VEJ221M1CTR-0607SCT-ND - Cut Tape (CT) 4403-VEJ221M1CTR-0607SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ221M1CTR-0607S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 168 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R3,59600 | R35,96 |
| 50 | R2,63160 | R131,58 |
| 100 | R2,32400 | R232,40 |
| 500 | R1,78828 | R894,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,61907 | R1 619,07 |
| 2 000 | R1,47825 | R2 956,50 |
| 3 000 | R1,40711 | R4 221,33 |
| 5 000 | R1,32772 | R6 638,60 |
| 7 000 | R1,28106 | R8 967,42 |
| 10 000 | R1,23595 | R12 359,50 |

