
VEJ220M2ETR-1313S | |
|---|---|
DigiKey Part Number | 4403-VEJ220M2ETR-1313STR-ND - Tape & Reel (TR) 4403-VEJ220M2ETR-1313SCT-ND - Cut Tape (CT) 4403-VEJ220M2ETR-1313SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ220M2ETR-1313S |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 147 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,97000 | R16,97 |
| 10 | R10,82200 | R108,22 |
| 50 | R8,20380 | R410,19 |
| 100 | R7,37360 | R737,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R6,68465 | R1 336,93 |
| 400 | R6,11035 | R2 444,14 |
| 600 | R5,82063 | R3 492,38 |
| 1 000 | R5,49709 | R5 497,09 |
| 1 400 | R5,30694 | R7 429,72 |
| 2 000 | R5,12321 | R10 246,42 |

