3.3 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM332M1J---3025S

DigiKey Part Number
4403-LSM332M1J---3025S-ND
Manufacturer
Manufacturer Product Number
LSM332M1J---3025S
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
121mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.81 A @ 120 Hz
Ripple Current @ High Frequency
2.534 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
600R27,69215R16 615,29