LSK471M2G---3050S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R60,10290
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R91,72300
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R107,19780
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R108,87310
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R101,25590
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R55,22300
Datasheet

Parametric Equivalent


Rubycon
In Stock: 52
Unit Price: R222,48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R120,10150
Datasheet

Parametric Equivalent


Rubycon
In Stock: 101
Unit Price: R240,97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R144,93790
Datasheet

Parametric Equivalent


Rubycon
In Stock: 41
Unit Price: R278,61000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R128,02600
Datasheet

Parametric Equivalent


TDK
In Stock: 549
Unit Price: R195,77000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R93,61297
Datasheet
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK471M2G---3050S

DigiKey Part Number
4403-LSK471M2G---3050S-ND
Manufacturer
Manufacturer Product Number
LSK471M2G---3050S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.63 A @ 120 Hz
Ripple Current @ High Frequency
2.282 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
360R75,68894R27 248,02