
SXT11413AA17-38.400M | |
|---|---|
DigiKey Part Number | 2388-SXT11413AA17-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT11413AA17-38.400M |
Description | CRYSTAL 38.400MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±50ppm Crystal 13pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT11413AA17-38.400M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,92000 | R10,92 |
| 10 | R9,41000 | R94,10 |
| 50 | R8,40200 | R420,10 |
| 100 | R7,22570 | R722,57 |
| 500 | R5,71336 | R2 856,68 |

