
STC21K33R48-38.400M | |
|---|---|
DigiKey Part Number | 2388-STC21K33R48-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | STC21K33R48-38.400M |
Description | XTAL OSC TCXO 38.400M |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,20000 | R24,20 |
| 10 | R22,68500 | R226,85 |
| 50 | R21,00500 | R1 050,25 |
| 100 | R19,99680 | R1 999,68 |
| 500 | R18,82048 | R9 410,24 |

