
ECS-CTA-8.00-TR | |
|---|---|
DigiKey Part Number | 50-ECS-CTA-8.00-TR-ND - Tape & Reel (TR) 50-ECS-CTA-8.00-TRCT-ND - Cut Tape (CT) 50-ECS-CTA-8.00-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTA-8.00-TR |
Description | CERAMIC RES 8.0000MHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Without Capacitor ±0.2% 30 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Without Capacitor | |
Impedance | 30 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,72000 | R6,72 |
| 10 | R5,83100 | R58,31 |
| 25 | R5,51160 | R137,79 |
| 50 | R5,28320 | R264,16 |
| 100 | R5,06300 | R506,30 |
| 250 | R4,78848 | R1 197,12 |
| 500 | R4,59018 | R2 295,09 |
| 1 000 | R4,40030 | R4 400,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R4,16134 | R10 403,35 |
| 5 000 | R3,98924 | R19 946,20 |
| 7 500 | R3,89190 | R29 189,25 |
| 12 500 | R3,77270 | R47 158,75 |
| 17 500 | R3,69622 | R64 683,85 |
| 25 000 | R3,61686 | R90 421,50 |
| 30 000 | R3,57995 | R107 398,50 |

