
SAX21410CA4B-27.120M | |
|---|---|
DigiKey Part Number | 2388-SAX21410CA4B-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SAX21410CA4B-27.120M |
Description | CRYSTAL 27.120M 10PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,08000 | R10,08 |
| 10 | R8,36800 | R83,68 |
| 50 | R7,52480 | R376,24 |
| 100 | R6,67790 | R667,79 |
| 500 | R6,33846 | R3 169,23 |

