Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDKVG55W-4

DigiKey Part Number
1497-1314-2-ND - Tape & Reel (TR)
1497-1314-1-ND - Cut Tape (CT)
1497-1314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDKVG55W-4
Description
LED GREEN/RED CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMDKVG55W-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.20mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 526
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,23000R7,23
10R4,92400R49,24
100R3,51540R351,54
500R2,87718R1 438,59
1 000R2,66663R2 666,63
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,48758R4 975,16
4 000R2,33542R9 341,68
6 000R2,25728R13 543,68
10 000R2,16901R21 690,10
14 000R2,11649R29 630,86
20 000R2,06523R41 304,60
50 000R1,95205R97 602,50
Manufacturers Standard Package