Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDGK68W-2

DigiKey Part Number
1497-1391-2-ND - Tape & Reel (TR)
1497-1391-1-ND - Cut Tape (CT)
1497-1391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDGK68W-2
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZDGK68W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 670
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,24000R9,24
10R6,33500R63,35
100R4,55890R455,89
500R3,76174R1 880,87
1 000R3,49943R3 499,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,27661R6 553,22
4 000R3,08732R12 349,28
6 000R2,99022R17 941,32
10 000R2,88053R28 805,30
14 000R2,81528R39 413,92
20 000R2,75161R55 032,20
50 000R2,61111R130 555,50
Manufacturers Standard Package