
XZDGK68W-2 | |
|---|---|
DigiKey Part Number | 1497-1391-2-ND - Tape & Reel (TR) 1497-1391-1-ND - Cut Tape (CT) 1497-1391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK68W-2 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK68W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,24000 | R9,24 |
| 10 | R6,33500 | R63,35 |
| 100 | R4,55890 | R455,89 |
| 500 | R3,76174 | R1 880,87 |
| 1 000 | R3,49943 | R3 499,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,27661 | R6 553,22 |
| 4 000 | R3,08732 | R12 349,28 |
| 6 000 | R2,99022 | R17 941,32 |
| 10 000 | R2,88053 | R28 805,30 |
| 14 000 | R2,81528 | R39 413,92 |
| 20 000 | R2,75161 | R55 032,20 |
| 50 000 | R2,61111 | R130 555,50 |


