
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 800 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Through Hole, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,41000 | R9,41 |
| 10 | R6,52000 | R65,20 |
| 100 | R4,70010 | R470,01 |
| 500 | R3,88138 | R1 940,69 |
| 1 000 | R3,61236 | R3 612,36 |
| 2 000 | R3,38374 | R6 767,48 |
| 5 000 | R3,13364 | R15 668,20 |
| 10 000 | R2,97753 | R29 775,30 |
| 25 000 | R2,80726 | R70 181,50 |

