
CR75NP-221KC | |
|---|---|
DigiKey Part Number | 308-1538-2-ND - Tape & Reel (TR) 308-1538-1-ND - Cut Tape (CT) 308-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR75NP-221KC |
Description | FIXED IND 220UH 490MA 960 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 490 mA 960mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 960mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,12000 | R14,12 |
| 10 | R11,57800 | R115,78 |
| 100 | R9,51780 | R951,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,30184 | R7 301,84 |
| 2 000 | R6,88561 | R13 771,22 |
| 3 000 | R6,65343 | R19 960,29 |
| 5 000 | R6,37235 | R31 861,75 |
| 7 000 | R6,19648 | R43 375,36 |

