
CDRH6D28NP-101NC | |
|---|---|
DigiKey Part Number | 308-1488-2-ND - Tape & Reel (TR) 308-1488-1-ND - Cut Tape (CT) 308-1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D28NP-101NC |
Description | FIXED IND 100UH 540MA 535 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 540 mA 535mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 535mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,80000 | R10,80 |
| 10 | R8,90000 | R89,00 |
| 100 | R7,31990 | R731,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R5,42585 | R8 138,77 |
| 3 000 | R5,11663 | R15 349,89 |
| 4 500 | R4,94415 | R22 248,67 |
| 7 500 | R4,73531 | R35 514,83 |
| 10 500 | R4,64244 | R48 745,62 |

