3.3 µH Shielded Inductor 1.24 A 125mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH2D14NP-3R3NC

DigiKey Part Number
308-1644-2-ND - Tape & Reel (TR)
308-1644-1-ND - Cut Tape (CT)
308-1644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH2D14NP-3R3NC
Description
FIXED IND 3.3UH 1.24A 125 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 1.24 A 125mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
125mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 525
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,12000R15,12
10R12,38500R123,85
100R10,18320R1 018,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R7,81235R7 812,35
2 000R7,36713R14 734,26
3 000R7,11879R21 356,37
5 000R6,81809R34 090,45
7 000R6,67959R46 757,13
Manufacturers Standard Package