CDRH127 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127NP-680MC

DigiKey Part Number
308-1475-2-ND - Tape & Reel (TR)
308-1475-1-ND - Cut Tape (CT)
308-1475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127NP-680MC
Description
FIXED IND 68UH 2.1A 140 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 2.1 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 617
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R27,03000R27,03
10R22,20000R222,00
100R18,25720R1 825,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R15,44900R7 724,50
1 000R14,56864R14 568,64
1 500R14,07762R21 116,43
2 500R13,48316R33 707,90
3 500R13,30077R46 552,69
Manufacturers Standard Package