
CDRH125NP-820MC | |
|---|---|
DigiKey Part Number | 308-1455-2-ND - Tape & Reel (TR) 308-1455-1-ND - Cut Tape (CT) 308-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125NP-820MC |
Description | FIXED IND 82UH 1.4A 140 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 1.4 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,76000 | R19,76 |
| 10 | R16,18600 | R161,86 |
| 100 | R13,30420 | R1 330,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R9,86528 | R4 932,64 |
| 1 000 | R9,35820 | R9 358,20 |

