
TSC2010HYDT | |
|---|---|
DigiKey Part Number | 497-TSC2010HYDTTR-ND - Tape & Reel (TR) 497-TSC2010HYDTCT-ND - Cut Tape (CT) 497-TSC2010HYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2010HYDT |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSC2010HYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 3.9V/µs | |
-3db Bandwidth | 750 kHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,13000 | R57,13 |
| 10 | R43,00100 | R430,01 |
| 25 | R39,45560 | R986,39 |
| 100 | R35,54720 | R3 554,72 |
| 250 | R33,68528 | R8 421,32 |
| 500 | R32,56312 | R16 281,56 |
| 1 000 | R31,63941 | R31 639,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R30,66421 | R76 660,53 |
| 5 000 | R30,07647 | R150 382,35 |

